
08834137475 | |
|---|---|
DigiKey Part Number | 3713-08834137475-ND |
Manufacturer | Merit |
Manufacturer Product Number | 08834137475 |
Description | ALUM OXIDE EXTRA FINE P320 0.38" |
Customer Reference | |
Detailed Description | Aluminum Oxide Extra Fine P320 0.38" (9.65mm) X 0.38" (9.53mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Fine | |
Abrasive Grit | P320 | |
Color | Brown | |
Width | 0.38" (9.65mm) | |
Diameter | 0.38" (9.53mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £6.90600 | £69.06 |
| Unit Price without VAT: | £6.90600 |
|---|---|
| Unit Price with VAT: | £8.28720 |

