RF Mixer IC General Purpose 200kHz ~ 200MHz TO-5-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC-50-PIN

DigiKey Part Number
1465-MAC-50-PIN-ND
Manufacturer
Manufacturer Product Number
MAC-50-PIN
Description
MIXER,DB,RF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose 200kHz ~ 200MHz TO-5-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
RF Type
General Purpose
Frequency
200kHz ~ 200MHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Through Hole
Package / Case
TO-5
Supplier Device Package
TO-5-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
10£737.72200£7,377.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£737.72200
Unit Price with VAT:£885.26640