MFR Recommended

U121-B | |
|---|---|
DigiKey Part Number | 2221-U121-B-ND |
Manufacturer | |
Manufacturer Product Number | U121-B |
Description | M5STACK POE CAMERA WITH WI-FI(OV |
Customer Reference | |
Detailed Description | ESP32, OV2640, W5500 Camera Sensor M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Platform | M5Stack | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | ESP32, OV2640, W5500 | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | Arduino, ESP-IDF, UIFlow | |
Interconnect System | Grove, HY2.0-4P | |
Note | - |


