20 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3299-QFLS4-TR

DigiKey Part Number
2521-IS31FL3299-QFLS4-TR-ND - Tape & Reel (TR)
2521-IS31FL3299-QFLS4-TRCT-ND - Cut Tape (CT)
2521-IS31FL3299-QFLS4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3299-QFLS4-TR
Description
3-RGB/9-LED LED DRIVER, QFN-20,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 9 Output Linear Constant Current I2C, PWM Dimming 40mA 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
Yes
Number of Outputs
9
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
40mA
Frequency
1MHz
Dimming
I2C, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,840
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.79000£0.79
10£0.57300£5.73
25£0.51720£12.93
100£0.45630£45.63
250£0.42716£106.79
500£0.40960£204.80
1,000£0.39518£395.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.37994£949.85
5,000£0.37076£1,853.80
7,500£0.36616£2,746.20
12,500£0.36106£4,513.25
17,500£0.35809£6,266.58
Manufacturers Standard Package
Unit Price without VAT:£0.79000
Unit Price with VAT:£0.94800