20 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS31FL3296-QFLS4-TR

DigiKey Part Number
2521-IS31FL3296-QFLS4-TR-ND - Tape & Reel (TR)
2521-IS31FL3296-QFLS4-TRCT-ND - Cut Tape (CT)
2521-IS31FL3296-QFLS4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3296-QFLS4-TR
Description
2-RGB/6-LED LED DRIVER, QFN-20,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output Linear Constant Current I2C, PWM Dimming 40mA 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
40mA
Frequency
1MHz
Dimming
I2C, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,189
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.52900£5.29
25£0.47720£11.93
100£0.42030£42.03
250£0.39316£98.29
500£0.37680£188.40
1,000£0.36334£363.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.34912£872.80
5,000£0.34055£1,702.75
7,500£0.33626£2,521.95
12,500£0.33151£4,143.88
17,500£0.32873£5,752.78
Manufacturers Standard Package
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600