SST-90-R-F11-HH100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Luminus Devices Inc.
In Stock: 32
Unit Price: £53.05000
Datasheet
LED Lighting Color SST-90 Red 619nm (611nm ~ 627nm) 0404 (1010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-90-R-F11-HH100

DigiKey Part Number
1214-1114-ND
Manufacturer
Manufacturer Product Number
SST-90-R-F11-HH100
Description
LED SST-90 RED 619NM SMD
Customer Reference
Detailed Description
LED Lighting Color SST-90 Red 619nm (611nm ~ 627nm) 0404 (1010 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Color
Wavelength
619nm (611nm ~ 627nm)
Current - Test
3.15A
Voltage - Forward (Vf) (Typ)
2.1V
Lumens/Watt @ Current - Test
53 lm/W
Current - Max
18A
Luminous Flux @ Current/Temperature
350lm
Temperature - Test
25°C
Viewing Angle
28°
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric)
Supplier Device Package
SMD
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.215" (5.45mm)
Thermal Resistance of Package
0.64°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes