LED Lighting COBs, Engines, Modules Chip On Board (COB) CXM-32 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXM-32-50-80-54-AC00-F2-5

DigiKey Part Number
1214-1357-ND
Manufacturer
Manufacturer Product Number
CXM-32-50-80-54-AC00-F2-5
Description
LED COB CXM-32 COOL WHT SQ 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CXM-32 White, Cool Square
Datasheet
 Datasheet
EDA/CAD Models
CXM-32-50-80-54-AC00-F2-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 5-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
18820lm (Typ)
Current - Test
2.64A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
52.5V
Lumens/Watt @ Current - Test
136 lm/W
Current - Max
3.96A
CRI (Color Rendering Index)
80
Viewing Angle
120°
Features
-
Size / Dimension
38.00mm L x 38.00mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£27.63000£27.63
20£21.23350£424.67
100£19.27960£1,927.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£27.63000
Unit Price with VAT:£33.15600