cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L150-NSC15030000S0

DigiKey Part Number
1416-L150-NSC15030000S0TR-ND - Tape & Reel (TR)
1416-L150-NSC15030000S0CT-ND - Cut Tape (CT)
1416-L150-NSC15030000S0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L150-NSC15030000S0
Description
LUXEON 5050 SQUARE LES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 5050 White, Warm 1850K 30.5V 116° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
1850K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
693lm (Typ)
Current - Test
-
Voltage - Forward (Vf) (Typ)
30.5V
Lumens/Watt @ Current - Test
142 lm/W
CRI (Color Rendering Index)
50
Current - Max
240mA
Viewing Angle
116°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
1.4°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,975
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.10000£1.10
10£0.78100£7.81
100£0.58660£58.66
500£0.50040£250.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.40141£401.41
2,000£0.38113£762.26
3,000£0.37073£1,112.19
5,000£0.35899£1,794.95
7,000£0.35201£2,464.07
10,000£0.35200£3,520.00
Manufacturers Standard Package
Unit Price without VAT:£1.10000
Unit Price with VAT:£1.32000