



MICROASMD010F-2 | |
|---|---|
DigiKey Part Number | MICROASMD010F-2TR-ND - Tape & Reel (TR) MICROASMD010F-2CT-ND - Cut Tape (CT) MICROASMD010F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROASMD010F-2 |
Description | PTC RESET FUSE 30V 100MA 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MICROASMD010F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 250 mA | |
Current - Max | 10 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 2.1 Ohms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Size / Dimension | 0.127" L x 0.102" W (3.22mm x 2.58mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.67mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 5 | £0.40800 | £2.04 |
| 10 | £0.37700 | £3.77 |
| 50 | £0.31240 | £15.62 |
| 100 | £0.28820 | £28.82 |
| 250 | £0.25912 | £64.78 |
| 500 | £0.23900 | £119.50 |
| 1,000 | £0.22038 | £220.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.16841 | £673.64 |
| 8,000 | £0.16267 | £1,301.36 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |



