CG3_AXIAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CG3_AXIAL
CG3 (GDT) Series
Building Automation – Protect/Sense/Control

CG31.0LTR

DigiKey Part Number
F10880TR-ND - Tape & Reel (TR)
F10880CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CG31.0LTR
Description
GDT 1000V 5KA 2 POLE TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 1000 V 5000A (5kA) 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CG31.0LTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - DC Spark Over (Nom)
1000 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£3.42000£3.42
5£2.83600£14.18
10£2.61700£26.17
50£2.17120£108.56
100£2.00260£200.26
250£1.79872£449.68
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.49178£745.89
1,000£1.37397£1,373.97
1,500£1.37078£2,056.17
Manufacturers Standard Package
Unit Price without VAT:£3.42000
Unit Price with VAT:£4.10400