FKS ATO Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166.7000.5202

DigiKey Part Number
F5164-ND
Manufacturer
Manufacturer Product Number
166.7000.5202
Description
FUSE AUTO 20A 80VDC BLADE ATO
Customer Reference
Detailed Description
20 A 80 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
475.0
Approval Agency
cULus
Operating Temperature
-
Color
Yellow
Size / Dimension
0.748" L x 0.197" W x 0.520" H (19.00mm x 5.00mm x 13.20mm)
DC Cold Resistance
0.0033 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types