
052102.5YAT1L | |
|---|---|
DigiKey Part Number | 18-052102.5YAT1LCT-ND - Cut Tape (CT) 18-052102.5YAT1LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 052102.5YAT1L |
Description | PICO FUSE BOARD MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 75 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 0.7 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.135" Dia x 0.315" L (3.42mm x 8.00mm) | |
DC Cold Resistance | 0.036 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 5 | £0.92600 | £4.63 |
| 10 | £0.85600 | £8.56 |
| 50 | £0.70980 | £35.49 |
| 100 | £0.65470 | £65.47 |
| 250 | £0.58844 | £147.11 |
| 500 | £0.54258 | £271.29 |
| 1,000 | £0.50010 | £500.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.40092 | £1,603.68 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

