
KRD92115MB | |
|---|---|
DigiKey Part Number | 5666-KRD92115MB-ND |
Manufacturer | |
Manufacturer Product Number | KRD92115MB |
Description | RELAY TIME DELAY 15 MIN 10A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | One Shot Time Delay Relay SPDT (1 Form C) Fixed, 15 Min Delay 10A @ 125VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | One Shot | |
Circuit | SPDT (1 Form C) | |
Delay Time | Fixed, 15 Min | |
Contact Rating @ Voltage | 10A @ 125VAC | |
Voltage - Supply | 24VAC/DC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £71.06400 | £710.64 |
| Unit Price without VAT: | £71.06400 |
|---|---|
| Unit Price with VAT: | £85.27680 |

