Pushbutton Switch SPST Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5011

DigiKey Part Number
F8788-ND
Manufacturer
Manufacturer Product Number
5011
Description
SWITCH P-P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
10A (DC)
Voltage Rating - DC
12 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£14.32000£14.32
10£12.35700£123.57
25£11.65120£291.28
50£11.14300£557.15
200£10.18960£2,037.92
400£9.74263£3,897.05
600£9.48988£5,693.93
Manufacturers Standard Package
Unit Price without VAT:£14.32000
Unit Price with VAT:£17.18400