FFM.1B.131.LC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFM.1B.131.LC

DigiKey Part Number
FFM.1B.131.LC-ND
Manufacturer
Manufacturer Product Number
FFM.1B.131.LC
Description
CONN BACK-NUT COLLET SILVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Collet, Back-Nut Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Bag
Part Status
Active
Accessory Type
Collet, Back-Nut
For Use With/Related Products
1B Series Connector
Shell Size - Insert
-
Material
Brass
Features
-
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£5.07000£5.07
10£4.31200£43.12
25£4.04200£101.05
50£3.84880£192.44
100£3.66500£366.50
250£3.43556£858.89
500£3.27170£1,635.85
1,000£3.11567£3,115.67
2,500£2.92085£7,302.12
Manufacturers Standard Package
Unit Price without VAT:£5.07000
Unit Price with VAT:£6.08400