



20-CBSA-4.5X5.75X0.2 | |
|---|---|
DigiKey Part Number | 20-CBSA-4.5X5.75X0.2-ND |
Manufacturer | |
Manufacturer Product Number | 20-CBSA-4.5X5.75X0.2 |
Description | RF SHIELD 4.5" X 5.75" SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 4.500" (114.30mm) X 5.750" (146.05mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 2-Piece | |
Height - Overall | 0.200" (5.08mm) | |
Length - Overall | 5.750" (146.05mm) | |
Width - Overall | 4.500" (114.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £26.23200 | £262.32 |
| Unit Price without VAT: | £26.23200 |
|---|---|
| Unit Price with VAT: | £31.47840 |

