


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sequential Connecting Box | |
For Use With/Related Products | Powerlock Line Connectors | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,180.59000 | £1,180.59 |
| Unit Price without VAT: | £1,180.59000 |
|---|---|
| Unit Price with VAT: | £1,416.70800 |

