
SM24TAT4XB-LA | |
|---|---|
DigiKey Part Number | 1829-SM24TAT4XB-LA-ND |
Manufacturer | |
Manufacturer Product Number | SM24TAT4XB-LA |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 28 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 28 | |
Copper Ports | 24 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 4 | |
Fiber Type | SFP+ | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP+ | |
PoE Ports | 24 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | Desktop | |
Operating Temperature | 0°C ~ 50°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,134.61000 | £1,134.61 |
| Unit Price without VAT: | £1,134.61000 |
|---|---|
| Unit Price with VAT: | £1,361.53200 |

