
XE-7234-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7234-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7234-001 |
Description | M12 RTD 1/2" NPT 3X200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | - | |
Conductor Type | 4 Conductor System | |
Terminal Type | Connector | |
Length - Protective Tube | 200mm | |
Diameter - Protective Tube | 3mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £83.82000 | £83.82 |
| 5 | £77.94200 | £389.71 |
| 10 | £75.75100 | £757.51 |
| 25 | £73.12960 | £1,828.24 |
| 50 | £71.33440 | £3,566.72 |
| 100 | £69.68720 | £6,968.72 |
| Unit Price without VAT: | £83.82000 |
|---|---|
| Unit Price with VAT: | £100.58400 |

