XE-3101-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-3111-001

DigiKey Part Number
5425-XE-3111-001-ND
Manufacturer
Manufacturer Product Number
XE-3111-001
Description
THERMOCOUPLE-K-3X150MM-IEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 2012°F (-40 ~ 1100°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
K-Type Thermocouple
Usage
Air, Gas, Gel, Liquid, Surface
Tip Type
Immersion / Penetration, Rounded
Plug Type
-
Probe Temperature Range
-40 ~ 2012°F (-40 ~ 1100°C)
Cable Length
39.370" (1000.00mm)
Cable Insulation
Perfluoroalkyl
Plug Color
-
Probe Length
5.906" (150.00mm)
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£25.84000£25.84
5£24.67000£123.35
10£24.18100£241.81
25£23.55000£588.75
50£23.08320£1,154.16
100£22.62590£2,262.59
250£22.03492£5,508.73
Manufacturers Standard Package
Unit Price without VAT:£25.84000
Unit Price with VAT:£31.00800