
CRMN9FF-1 | |
|---|---|
DigiKey Part Number | 5073-CRMN9FF-1-ND |
Manufacturer | |
Manufacturer Product Number | CRMN9FF-1 |
Description | CABLE DB9F/F RVS HDWARE 1' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 1.00' (304.80mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 1.00' (304.80mm) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.45000 | £33.45 |
| 10 | £28.43500 | £284.35 |
| 25 | £26.65560 | £666.39 |
| 50 | £25.38420 | £1,269.21 |
| 100 | £24.17380 | £2,417.38 |
| 250 | £22.66252 | £5,665.63 |
| Unit Price without VAT: | £33.45000 |
|---|---|
| Unit Price with VAT: | £40.14000 |

