CB24SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB24SM

DigiKey Part Number
5073-CB24SM-ND
Manufacturer
Manufacturer Product Number
CB24SM
Description
CONNECTOR KIT GPIB STRT MALE
Customer Reference
Detailed Description
24 Position Plug Connector Free Hanging (In-Line) Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
24
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
Solder Cup
Flange Feature
Mating Side, Female Screwlock
Type
-
Features
Backshell, Cable Clamp
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.