
KED811T1 | |
---|---|
DigiKey Part Number | 2156-KED811T1-ND |
Manufacturer | Kyoto Semiconductor |
Manufacturer Product Number | KED811T1 |
Description | KED811T1 - Infrared LEDs |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 810nm 1.5V 50mA 290° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kyoto Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 810nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 290° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |