Image for KBS-20DA-7C-35 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBS-20DA-7C-35

DigiKey Part Number
478-KBS-20DA-7C-35-ND
Manufacturer
Manufacturer Product Number
KBS-20DA-7C-35
Description
BUZZER ELEMENT STD 2.9KHZ 35MM
Customer Reference
Detailed Description
6.6 kHz Standard Buzzer Element 0.787" Dia (20.00mm) 300 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Obsolete
Frequency
6.6 kHz
Voltage - Input (Max)
-
Type
Standard
Impedance
300 Ohms
Capacitance @ Frequency
10000pF @ 1kHz
Operating Temperature
-
Size / Dimension
0.787" Dia (20.00mm)
Termination
Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.