
1004369PT-AA10L0100 | |
|---|---|
DigiKey Part Number | 478-1004369PT-AA10L0100-ND |
Manufacturer | |
Manufacturer Product Number | 1004369PT-AA10L0100 |
Description | ANTENNA ASSY, WLANA PT 100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.4875GHz | |
Frequency Range | 5.15GHz ~ 5.825GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.7dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.016" (0.40mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.15000 | £2.15 |
| 10 | £1.60500 | £16.05 |
| 25 | £1.46840 | £36.71 |
| 100 | £1.31810 | £131.81 |
| 250 | £1.24648 | £311.62 |
| 500 | £1.20332 | £601.66 |
| 1,000 | £1.16776 | £1,167.76 |
| 3,000 | £1.12385 | £3,371.55 |
| 5,000 | £1.10763 | £5,538.15 |
| Unit Price without VAT: | £2.15000 |
|---|---|
| Unit Price with VAT: | £2.58000 |

