
04025J6R2ABSTR\500 | |
|---|---|
DigiKey Part Number | 478-12134-2-ND - Tape & Reel (TR) 478-12134-1-ND - Cut Tape (CT) 478-12134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025J6R2ABSTR\500 |
Description | CAP THIN FILM 6.2PF 50V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF Thin Film Capacitor 50 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.2 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.51600 | £5.16 |
| 50 | £0.41440 | £20.72 |
| 100 | £0.37870 | £37.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.32482 | £162.41 |
| 1,000 | £0.30583 | £305.83 |
| 1,500 | £0.29632 | £444.48 |
| 2,500 | £0.28578 | £714.45 |
| 3,500 | £0.27962 | £978.67 |
| 5,000 | £0.27370 | £1,368.50 |
| 6,000 | £0.27089 | £1,625.34 |
| 12,000 | £0.26143 | £3,137.16 |
| 12,500 | £0.26093 | £3,261.62 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

