2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22205C105KAT1A

DigiKey Part Number
478-3019-2-ND - Tape & Reel (TR)
478-3019-1-ND - Cut Tape (CT)
478-3019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22205C105KAT1A
Description
CAP CER 1UF 50V X7R 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.130" (3.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.11000£1.11
10£0.69200£6.92
50£0.57940£28.97
100£0.53340£53.34
500£0.45596£227.98
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.44063£440.63
2,000£0.41137£822.74
3,000£0.40942£1,228.26
5,000£0.39924£1,996.20
7,000£0.39270£2,748.90
10,000£0.38641£3,864.10
12,000£0.38343£4,601.16
Manufacturers Standard Package
Unit Price without VAT:£1.11000
Unit Price with VAT:£1.33200