RN732ATTD7323F50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: £0.15000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: £0.00981
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.06780
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: £0.03724
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.04472
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.01363
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.04575
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.04228
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.01252
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: £0.01312
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: £0.04903
Datasheet
732 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD7323F50

DigiKey Part Number
2019-RN732ATTD7323F50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD7323F50
Description
RES 732K OHM 1% 1/10W 0805
Customer Reference
Detailed Description
732 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD7323F50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes