
HV733ATTE2404F | |
|---|---|
DigiKey Part Number | 2019-HV733ATTE2404FTR-ND - Tape & Reel (TR) 2019-HV733ATTE2404FCT-ND - Cut Tape (CT) 2019-HV733ATTE2404FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV733ATTE2404F |
Description | RES 2.4M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV733ATTE2404F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.40800 | £4.08 |
| 25 | £0.34280 | £8.57 |
| 50 | £0.31880 | £15.94 |
| 100 | £0.29280 | £29.28 |
| 250 | £0.26648 | £66.62 |
| 500 | £0.25118 | £125.59 |
| 1,000 | £0.23904 | £239.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.23772 | £950.88 |
| 8,000 | £0.21555 | £1,724.40 |
| 12,000 | £0.21256 | £2,550.72 |
| 20,000 | £0.20932 | £4,186.40 |
| 28,000 | £0.20747 | £5,809.16 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

