Parametric Equivalent

SV2220BB476M101LLW-10 | |
|---|---|
DigiKey Part Number | 1763-SV2220BB476M101LLW-10-ND |
Manufacturer | |
Manufacturer Product Number | SV2220BB476M101LLW-10 |
Description | CAP CER 47UF 100V X7R SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 10 L-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 10 L-Lead | |
Size / Dimension | 1.075" L x 0.300" W (27.30mm x 7.62mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.300" (7.62mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | L-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £59.03000 | £59.03 |
| 25 | £48.35560 | £1,208.89 |
| 50 | £47.06900 | £2,353.45 |
| 100 | £46.00900 | £4,600.90 |
| Unit Price without VAT: | £59.03000 |
|---|---|
| Unit Price with VAT: | £70.83600 |


