SV2220BB146M101LLW-3R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: £24.71000
Datasheet
SV2220 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV2220BB146M101LLW-3R

DigiKey Part Number
1763-SV2220BB146M101LLW-3R-ND
Manufacturer
Manufacturer Product Number
SV2220BB146M101LLW-3R
Description
CAP CER 14UF 100V X7R SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
14 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 3 L-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 3 L-Lead
Size / Dimension
0.374" L x 0.300" W (9.50mm x 7.62mm)
Height - Seated (Max)
-
Thickness (Max)
0.300" (7.62mm)
Lead Spacing
0.100" (2.54mm)
Lead Style
L-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£24.71000£24.71
25£19.07920£476.98
50£18.40140£920.07
100£17.84290£1,784.29
Manufacturers Standard Package
Unit Price without VAT:£24.71000
Unit Price with VAT:£29.65200