5802
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5802

DigiKey Part Number
1956-1013-ND
Manufacturer
Manufacturer Product Number
5802
Description
CAP TRIM 0.35-3.5PF 250V PNL MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.35 ~ 3.5pF Trimmer Capacitor 250 V Top Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Johanson Manufacturing
Series
-
Packaging
Bulk
Part Status
Active
Capacitance Range
0.35 ~ 3.5pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
Air
Q @ Freq
1000 @ 100MHz
Size / Dimension
0.160" Dia (4.06mm)
Height - Seated (Max)
-
Operating Temperature
-65°C ~ 125°C
Mounting Type
Panel Mount
Features
Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£37.31000£37.31
20£30.00650£600.13
60£28.53583£1,712.15
100£27.99150£2,799.15
Manufacturers Standard Package
Unit Price without VAT:£37.31000
Unit Price with VAT:£44.77200