
AEQ11390-T | |
|---|---|
DigiKey Part Number | 1761-AEQ11390-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEQ11390-T |
Description | DLI EQUALIZER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Gain Equalizer Military EW and ECM DC ~ 45GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Dielectric Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Gain Equalizer | |
Frequency | DC ~ 45GHz | |
RF Type | Military EW and ECM | |
Secondary Attributes | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £15.04550 | £1,504.55 |
| 200 | £14.50385 | £2,900.77 |
| 300 | £14.20173 | £4,260.52 |
| 500 | £13.83610 | £6,918.05 |
| Unit Price without VAT: | £15.04550 |
|---|---|
| Unit Price with VAT: | £18.05460 |

