
DPWL 1 CG D1A-GR | |
|---|---|
DigiKey Part Number | 3746-DPWL1CGD1A-GR-ND |
Manufacturer | |
Manufacturer Product Number | DPWL 1 CG D1A-GR |
Description | SWITCH PUSHBUTTON ILLUM OFF-MOM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 200mA (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Round, Button, Domed | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.60mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 500,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.97000 | £6.97 |
| 10 | £6.06900 | £60.69 |
| 25 | £5.73800 | £143.45 |
| 50 | £5.49760 | £274.88 |
| 100 | £5.26570 | £526.57 |
| 250 | £4.97228 | £1,243.07 |
| 500 | £4.75994 | £2,379.97 |
| 1,000 | £4.55575 | £4,555.75 |
| Unit Price without VAT: | £6.97000 |
|---|---|
| Unit Price with VAT: | £8.36400 |

