
64 02 115 | |
|---|---|
DigiKey Part Number | 2172-6402115-ND |
Manufacturer | |
Manufacturer Product Number | 64 02 115 |
Description | END CUTTERS-COMFORT GRIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Angled, 90° 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Angled, 90° | |
Cut Edge | - | |
Length - Overall | 4.50" (114.3mm) | |
Features | Soft Grips | |
Capacity | 0.4mm Dia Hard Wire, 1.2mm Dia Medium Wire, 2mm Dia Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £56.07000 | £56.07 |
| 5 | £51.97000 | £259.85 |
| 10 | £50.29800 | £502.98 |
| 25 | £48.17200 | £1,204.30 |
| Unit Price without VAT: | £56.07000 |
|---|---|
| Unit Price with VAT: | £67.28400 |



