JTHxExx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTH9E06

DigiKey Part Number
JTH9E06-ND
Manufacturer
Manufacturer Product Number
JTH9E06
Description
HEX KEY T-HANDLE 3/32" 9.00"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key T-Handle 3/32" 9.00" (228.6mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Type
T-Handle
Tip Type
Hex
Size
3/32"
Length - Overall
9.00" (228.6mm)
Features
Chamfered End, Color Coded, Soft Grip
Weight
0.003 lb (1.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.40000£5.40
5£5.00400£25.02
10£4.84300£48.43
25£4.63800£115.95
Manufacturers Standard Package
Unit Price without VAT:£5.40000
Unit Price with VAT:£6.48000