68224
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68224

DigiKey Part Number
1742-68224-ND
Manufacturer
Manufacturer Product Number
68224
Description
ADJUSTABLE CAST ALUMINUM PIPE WR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pipe Wrench 2" 14.00" (355.6mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Pipe
Measurement Type
SAE (Standard)
End - Size
2"
Length
14.00" (355.6mm)
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£37.78000£37.78
5£35.01800£175.09
10£33.89100£338.91
25£32.45840£811.46
Manufacturers Standard Package
Unit Price without VAT:£37.78000
Unit Price with VAT:£45.33600