2200 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PME271Y422MR30

DigiKey Part Number
399-5410-ND
Manufacturer
Manufacturer Product Number
PME271Y422MR30
Description
CAP FILM 2200PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 250V 1000V (1kV) Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PME271Y422MR30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
250V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.531" L x 0.154" W (13.50mm x 3.90mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination
PC Pins
Lead Spacing
0.402" (10.20mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,586
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.83000£0.83
10£0.53500£5.35
50£0.41840£20.92
100£0.38250£38.25
500£0.32180£160.90
1,000£0.30305£303.05
3,000£0.27988£839.64
5,000£0.27131£1,356.55
Manufacturers Standard Package
Unit Price without VAT:£0.83000
Unit Price with VAT:£0.99600