

11-651-000-0000 | |
---|---|
DigiKey Part Number | 3753-11-651-000-0000-ND |
Manufacturer | |
Manufacturer Product Number | 11-651-000-0000 |
Description | RF EMI GASKET 140MM X 200MM |
Customer Reference | |
Detailed Description | RF EMI Gasket - Conductive Elastomer 7.874" (200.00mm) X 5.512" (140.00mm) X 0.078" (1.98mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jones Tech | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Gasket | |
Shape | Sheet | |
Length | 5.512" (140.00mm) | |
Width | 7.874" (200.00mm) | |
Thickness - Overall | 0.078" (1.98mm) | |
Operating Temperature | -40°C ~ 125°C | |
Material | Conductive Elastomer | |
Shelf Life | 60 Months |