

11-601-004-0000 | |
---|---|
DigiKey Part Number | 3753-11-601-004-0000-ND |
Manufacturer | |
Manufacturer Product Number | 11-601-004-0000 |
Description | RF EXTRUDED SHLD GASKET 1MX0.08" |
Customer Reference | |
Detailed Description | RF EMI Extruded Shielding Gasket - Conductive Elastomer 0.080" (2.03mm) X 39.370" (1.00m) X 0.080" (2.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jones Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Extruded Shielding Gasket | |
Shape | O-Shape | |
Length | 39.370" (1.00m) | |
Width | 0.080" (2.03mm) | |
Thickness - Overall | 0.080" (2.03mm) | |
Operating Temperature | -40°C ~ 125°C | |
Material | Conductive Elastomer | |
Shelf Life | 6 Months |