

11-232-001-0000 | |
---|---|
DigiKey Part Number | 3753-11-232-001-0000-ND |
Manufacturer | |
Manufacturer Product Number | 11-232-001-0000 |
Description | RF COATED SHLD GASKET 1MX0.125" |
Customer Reference | |
Detailed Description | RF EMI Coated Extruded Shielding Gasket - Conductive Elastomer 0.125" (3.18mm) X 39.370" (1.00m) X 0.143" (3.63mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jones Tech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Coated Extruded Shielding Gasket | |
Shape | B-Shape | |
Length | 39.370" (1.00m) | |
Width | 0.125" (3.18mm) | |
Thickness - Overall | 0.143" (3.63mm) | |
Operating Temperature | -40°C ~ 125°C | |
Material | Conductive Elastomer | |
Shelf Life | 6 Months |