
JG27-1.25HPTTX | |
|---|---|
DigiKey Part Number | 2045-JG27-1.25HPTTX-ND |
Manufacturer | |
Manufacturer Product Number | JG27-1.25HPTTX |
Description | 27G 1.25" HIGH PRECISION TAPER T |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jensen Global Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Tapered | |
Gauge | 27 | |
Outer Diameter | 0.203" (5.16mm) | |
Inner Diameter | 0.008" (0.20mm) | |
Color | White | |
Number of Pieces | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £39.49000 | £39.49 |
| 5 | £35.83600 | £179.18 |
| 10 | £34.36900 | £343.69 |
| 25 | £32.52080 | £813.02 |
| 50 | £31.18900 | £1,559.45 |
| 100 | £30.18370 | £3,018.37 |
| Unit Price without VAT: | £39.49000 |
|---|---|
| Unit Price with VAT: | £47.38800 |


