
LP504783JU+PCM+2 WIRES 70MM | |
|---|---|
DigiKey Part Number | 5386-LP504783JU+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP504783JU+PCM+2 WIRES 70MM |
Description | BATTERY LI-PO 3.7V 2100MAH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 2.05Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.33" L x 1.87" W x 0.24" H (84.5mm x 47.5mm x 6.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.42000 | £13.42 |
| 10 | £11.15700 | £111.57 |
| 50 | £9.27660 | £463.83 |
| 100 | £8.50710 | £850.71 |
| Unit Price without VAT: | £13.42000 |
|---|---|
| Unit Price with VAT: | £16.10400 |

