
LP503759JU+PCM+2 WIRES 70MM | |
|---|---|
DigiKey Part Number | 5386-LP503759JU+PCM+2WIRES70MM-ND |
Manufacturer | |
Manufacturer Product Number | LP503759JU+PCM+2 WIRES 70MM |
Description | BATTERY LI-PO 3.7V 1350MAH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 1.3Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 2.44" L x 1.50" W x 0.24" H (62.0mm x 38.1mm x 6.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.75000 | £8.75 |
| 10 | £8.55500 | £85.55 |
| 50 | £7.11440 | £355.72 |
| 100 | £6.25560 | £625.56 |
| Unit Price without VAT: | £8.75000 |
|---|---|
| Unit Price with VAT: | £10.50000 |

