
LP333437JU+PCM+2 WIRES 50MM | |
|---|---|
DigiKey Part Number | 5386-LP333437JU+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP333437JU+PCM+2 WIRES 50MM |
Description | BATTERY LI-PO 3.7V 430MAH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 410mAH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.54" L x 1.34" W x 0.16" H (39.0mm x 34.0mm x 4.0mm) | |
Termination Style | Wire Leads | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.43000 | £5.43 |
| 10 | £5.30200 | £53.02 |
| 50 | £4.41120 | £220.56 |
| 100 | £3.87850 | £387.85 |
| Unit Price without VAT: | £5.43000 |
|---|---|
| Unit Price with VAT: | £6.51600 |

