J49SMH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J49SMH-B-G-G-K-4M0

DigiKey Part Number
1908-J49SMH-B-G-G-K-4M0TR-ND - Tape & Reel (TR)
1908-J49SMH-B-G-G-K-4M0CT-ND - Cut Tape (CT)
1908-J49SMH-B-G-G-K-4M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J49SMH-B-G-G-K-4M0
Description
CRYSTAL 4.0MHZ 16PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 16pF 80 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,326
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.14700£1.47
25£0.13920£3.48
50£0.13360£6.68
100£0.12800£12.80
250£0.12104£30.26
500£0.11604£58.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.11125£111.25
2,000£0.10665£213.30
3,000£0.10404£312.12
5,000£0.10085£504.25
7,000£0.09881£691.67
10,000£0.09668£966.80
12,000£0.09561£1,147.32
24,000£0.09166£2,199.84
25,000£0.09143£2,285.75
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400