
J49SMH-A-G-G-K-12M0 | |
|---|---|
DigiKey Part Number | 1908-J49SMH-A-G-G-K-12M0TR-ND - Tape & Reel (TR) 1908-J49SMH-A-G-G-K-12M0CT-ND - Cut Tape (CT) 1908-J49SMH-A-G-G-K-12M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SMH-A-G-G-K-12M0 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 35 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.14000 | £1.40 |
| 25 | £0.13240 | £3.31 |
| 50 | £0.12700 | £6.35 |
| 100 | £0.12180 | £12.18 |
| 250 | £0.11516 | £28.79 |
| 500 | £0.11038 | £55.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10582 | £105.82 |
| 2,000 | £0.10144 | £202.88 |
| 3,000 | £0.09896 | £296.88 |
| 5,000 | £0.09593 | £479.65 |
| 7,000 | £0.09398 | £657.86 |
| 10,000 | £0.09196 | £919.60 |
| 12,000 | £0.09094 | £1,091.28 |
| 24,000 | £0.08718 | £2,092.32 |
| 25,000 | £0.08697 | £2,174.25 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

