
CR2050 JHT | |
|---|---|
DigiKey Part Number | 5386-CR2050JHT-ND |
Manufacturer | |
Manufacturer Product Number | CR2050 JHT |
Description | BATTERY LITHIUM 3V HIGH TEMP |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.20" H (20.0mm x 5.0mm) | |
Termination Style | Requires Holder |

