New at DigiKey
Coin, 20.0mm Lithium 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2032 JHT

DigiKey Part Number
5386-CR2032JHT-ND
Manufacturer
Manufacturer Product Number
CR2032 JHT
Description
BATTERY LITHIUM 3V HIGH TEMP
Customer Reference
Detailed Description
Coin, 20.0mm Lithium 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
Requires Holder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Jauch Quartz
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.