
CR2025 SM | |
|---|---|
DigiKey Part Number | 5386-CR2025SM-ND |
Manufacturer | |
Manufacturer Product Number | CR2025 SM |
Description | BATT LITH 3V COIN 20MM SM |
Customer Reference | |
Detailed Description | Coin, 20.5mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.81" Dia x 0.11" H (20.5mm x 2.8mm) | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

